Part Details for CY7C63903-PVXC by Cypress Semiconductor
Overview of CY7C63903-PVXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C63903-PVXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5303 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for CY7C63903-PVXC
CY7C63903-PVXC CAD Models
CY7C63903-PVXC Part Data Attributes
|
CY7C63903-PVXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C63903-PVXC
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDSO28, 5.30 MM, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 4V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C63903-PVXC
This table gives cross-reference parts and alternative options found for CY7C63903-PVXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C63903-PVXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C63101C-QXC | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO24, 0.150 INCH, LEAD FREE, QSOP-24 | Cypress Semiconductor | CY7C63903-PVXC vs CY7C63101C-QXC |
CY7C63823-QXC | 8-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO24, LEAD FREE, QSOP-24 | Rochester Electronics LLC | CY7C63903-PVXC vs CY7C63823-QXC |
CY7C63823-PXC | Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C63903-PVXC vs CY7C63823-PXC |
CY7C63101A-WC | RISC Microcontroller, 8-Bit, UVPROM, 12MHz, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C63903-PVXC vs CY7C63101A-WC |
CY7C63823-QXC | Microcontroller, | Infineon Technologies AG | CY7C63903-PVXC vs CY7C63823-QXC |
CY7C63823-QXC | Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDSO24, QSOP-24 | Cypress Semiconductor | CY7C63903-PVXC vs CY7C63823-QXC |
CY7C63823-SXC | Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDSO24, SOIC-24 | Infineon Technologies AG | CY7C63903-PVXC vs CY7C63823-SXC |
CY7C63101A-QC | RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Cypress Semiconductor | CY7C63903-PVXC vs CY7C63101A-QC |
CY7C63101C-QXC | 8-BIT, OTPROM, 12MHz, RISC MICROCONTROLLER, PDSO24, 0.150 INCH, LEAD FREE, QSOP-24 | Rochester Electronics LLC | CY7C63903-PVXC vs CY7C63101C-QXC |
CY7C63923-PVXC | Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY7C63903-PVXC vs CY7C63923-PVXC |