-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C64225-28PVXC-ND
|
DigiKey | IC USB TO UART BRIDGE 28SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2094 In Stock |
|
$1.9075 / $3.8000 | Buy Now |
DISTI #
727-CY7C64225-28PVXC
|
Mouser Electronics | USB Interface IC USB-UART Bridge Controller RoHS: Compliant | 1190 |
|
$1.9000 / $3.8000 | Buy Now |
DISTI #
V99:2348_07432507
|
Arrow Electronics | USB-to-UART 1-CH 64byte FIFO 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2213 | Americas - 43 |
|
$1.8220 / $2.6450 | Buy Now |
|
Future Electronics | CY7C64225 Series 12 Mbps USB to UART Bridge Controller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 1175 Lead time: 13 Weeks Container: Tube | 74Tube |
|
$1.7900 | Buy Now |
DISTI #
80024983
|
Verical | USB-to-UART 1-CH 64byte FIFO 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2313 | Americas - 1077 |
|
$2.0500 / $2.7250 | Buy Now |
DISTI #
78970992
|
Verical | USB-to-UART 1-CH 64byte FIFO 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 940 |
|
$1.8678 / $3.3447 | Buy Now |
DISTI #
61642016
|
Verical | USB-to-UART 1-CH 64byte FIFO 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2213 | Americas - 43 |
|
$2.6450 | Buy Now |
|
Rochester Electronics | CY7C64225 - Microcontroller, FLASH PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 1744 |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
C1S159300278908
|
Chip1Stop | USB-to-UART 1-CH 64byte FIFO 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1077 |
|
$1.6400 / $2.3700 | Buy Now |
DISTI #
SP005641893
|
EBV Elektronik | USB-to-UART 1-CH 64Byte FIFO 3.3V/5V 28-Pin SSOP (Alt: SP005641893) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C64225-28PVXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C64225-28PVXC
Infineon Technologies AG
USB Bus Controller, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Has ADC | NO | |
Additional Feature | IT ALSO OPERATES AT 3.3V | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |