Part Details for CY7C64613-128NC by Cypress Semiconductor
Overview of CY7C64613-128NC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C64613-128NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 13 |
|
$115.2000 / $124.8000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 128 Pin, Plastic, QFP | 21 |
|
$49.7760 / $58.5600 | Buy Now |
|
Chip1Cloud | EZ-USB FX USB Microcontroller | 11800 |
|
RFQ | |
|
New Advantage Corporation | EEPROM, MICROCONTROLLER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$128.0000 | Buy Now |
Part Details for CY7C64613-128NC
CY7C64613-128NC CAD Models
CY7C64613-128NC Part Data Attributes:
|
CY7C64613-128NC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C64613-128NC
Cypress Semiconductor
Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PQFP128, 14 X 20 MM, PLASTIC, QFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 3.4 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |