Part Details for CY7C652148-24LTXI by Infineon Technologies AG
Overview of CY7C652148-24LTXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C652148-24LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4592
|
Newark | Usb Full-Speed Peripherals/Tray Rohs Compliant: Yes |Infineon CY7C652148-24LTXI Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY7C652148-24LTXI-ND
|
DigiKey | USB Full-Speed Peripherals Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2389 In Stock |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
727-CY7C65214824LTXI
|
Mouser Electronics | USB Interface IC HIGH / LOW SPEED USB RoHS: Compliant | 2251 |
|
$1.5300 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
|
Ameya Holding Limited | 1125 |
|
RFQ | ||
DISTI #
4048252
|
Farnell | USB TO SPI BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.7360 / $3.5843 | Buy Now |
Part Details for CY7C652148-24LTXI
CY7C652148-24LTXI CAD Models
CY7C652148-24LTXI Part Data Attributes
|
CY7C652148-24LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C652148-24LTXI
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Address Bus Width | ||
Bus Compatibility | SPI, USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |