Part Details for CY7C652148-24LTXIT by Cypress Semiconductor
Overview of CY7C652148-24LTXIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C652148-24LTXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4593
|
Newark | Usb Full-Speed Peripherals/Reel |Cypress Infineon Technologies CY7C652148-24LTXIT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
50AK0583
|
Newark | Interface Bridge, Usb To Spi, Qfn-24, Bridge Type:Usb To Spi, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7C652148-24LTXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7500 / $3.3200 | Buy Now |
DISTI #
4048257
|
element14 Asia-Pacific | USB TO SPI BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7540 / $3.2511 | Buy Now |
DISTI #
4048257RL
|
element14 Asia-Pacific | USB TO SPI BRIDGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7540 / $2.3264 | Buy Now |