Part Details for CY7C65621-56LTXC by Infineon Technologies AG
Overview of CY7C65621-56LTXC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65621-56LTXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C65621-56LTXC-ND
|
DigiKey | IC USB CTLR 2.0 2-PORT AEC 56QFN Min Qty: 2600 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8011 | Buy Now |
DISTI #
CY7C65621-56LTXC
|
Avnet Americas | Hub Controller 56-Pin QFN EP Tube - Trays (Alt: CY7C65621-56LTXC) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2238 Partner Stock |
|
$2.7020 / $3.2810 | Buy Now |
DISTI #
727-7C6562156LTXC
|
Mouser Electronics | USB Interface IC EZ-USB HX2LP Lite LO PWR USB 2.0 Hub RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CY7C65621 Series USB 3.45 V Dual Port Surface Mount USB - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Tray | 0Tray |
|
$4.0600 | Buy Now |
DISTI #
CY7C65621-56LTXC
|
Avnet Americas | Hub Controller 56-Pin QFN EP Tube - Trays (Alt: CY7C65621-56LTXC) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2238 Partner Stock |
|
$2.7020 / $3.2810 | Buy Now |
DISTI #
CY7C65621-56LTXC
|
Avnet Americas | Hub Controller 56-Pin QFN EP Tube - Trays (Alt: CY7C65621-56LTXC) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2238 Partner Stock |
|
$2.7020 / $3.2810 | Buy Now |
DISTI #
SP005642629
|
EBV Elektronik | Hub Controller 56-Pin QFN EP Tube (Alt: SP005642629) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2772893
|
Farnell | USB HUB CONTROLLER, 2 PORT, QFN-56 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$3.3097 / $5.2330 | Buy Now |
|
Flip Electronics | Stock, ship today | 2238 |
|
$1.9300 | RFQ |
Part Details for CY7C65621-56LTXC
CY7C65621-56LTXC CAD Models
CY7C65621-56LTXC Part Data Attributes
|
CY7C65621-56LTXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65621-56LTXC
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65621-56LTXC
This table gives cross-reference parts and alternative options found for CY7C65621-56LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65621-56LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65621-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65621-56LTXC vs CY7C65621-56LTXCT |
CY7C65621-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65621-56LTXC vs CY7C65621-56LTXC |
CY7C65621-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, MO-220, QFN-56 | Cypress Semiconductor | CY7C65621-56LTXC vs CY7C65621-56LFXC |