-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C65621-56LTXI-ND
|
DigiKey | IC HUB CONTROLLER USB 56QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1660 In Stock |
|
$6.9583 / $10.9900 | Buy Now |
DISTI #
CY7C65621-56LTXI
|
Avnet Americas | Low Power USB 2.0 Hub Controller 56-Pin QFN Tube - Trays (Alt: CY7C65621-56LTXI) RoHS: Compliant Min Qty: 277 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2650 Partner Stock |
|
$2.5340 / $3.0770 | Buy Now |
DISTI #
727-CY7C65621-56LTXI
|
Mouser Electronics | USB Interface IC USB High Speed Hub RoHS: Compliant | 1 |
|
$6.9500 / $10.9900 | Buy Now |
DISTI #
V36:1790_07839654
|
Arrow Electronics | Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2331 | Americas - 10 |
|
$6.5210 / $10.8620 | Buy Now |
|
Future Electronics | CY7C65621 Series USB 3.45V Dual Port Surface Mount USB - QFN-56 RoHS: Non Compliant pbFree: No Min Qty: 2600 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.4400 / $7.5000 | Buy Now |
DISTI #
66242324
|
Verical | Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 1564 |
|
$6.7142 / $8.6877 | Buy Now |
DISTI #
69267188
|
Verical | Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 160 |
|
$4.3750 / $7.2125 | Buy Now |
DISTI #
78813157
|
Verical | Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 10 |
|
$6.5210 / $10.8620 | Buy Now |
DISTI #
CY7C65621-56LTXI
|
Avnet Americas | Low Power USB 2.0 Hub Controller 56-Pin QFN Tube - Trays (Alt: CY7C65621-56LTXI) RoHS: Compliant Min Qty: 277 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2650 Partner Stock |
|
$2.5340 / $3.0770 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 250 |
|
$5.9561 / $8.2937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C65621-56LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65621-56LTXI
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |