Part Details for CY7C65631-56LTXI by Cypress Semiconductor
Overview of CY7C65631-56LTXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY7C65631-56LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W1656
|
Newark | Tray/Usb High Speed Hubs |Cypress Infineon Technologies CY7C65631-56LTXI Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 | Buy Now |
|
Chip Stock | 2754 |
|
RFQ | ||
|
Chip1Cloud | IC HUB CONTROLLER USB 56QFN | 1538 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 5205 |
|
$4.8000 | RFQ |
|
LCSC | Controller USB VFQFN-56-EP USB Converters ROHS | 2 |
|
$9.3138 / $9.5998 | Buy Now |
|
Perfect Parts Corporation | 700 |
|
RFQ |
Part Details for CY7C65631-56LTXI
CY7C65631-56LTXI CAD Models
CY7C65631-56LTXI Part Data Attributes
|
CY7C65631-56LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65631-56LTXI
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.B | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65631-56LTXI
This table gives cross-reference parts and alternative options found for CY7C65631-56LTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65631-56LTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65631-56LTXI | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65631-56LTXI vs CY7C65631-56LTXI |
CY7C65631-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65631-56LTXI vs CY7C65631-56LTXC |