Part Details for CY7C68013A-56PVXCT by Cypress Semiconductor
Overview of CY7C68013A-56PVXCT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for CY7C68013A-56PVXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2867
|
Newark | Usb Controller, 8/16 Bit, 8051, Ssop, Product Range:Ez-Usb Family Fx2Lp Series Microcontrollers, Architecture:8051, Mcu Core Size:8Bit, Program Memory Size:-, Ram Memory Size:16Kb, Cpu Speed:24Mhz, No. Of I/O S:24I/O S, Mcu Case Rohs Compliant: Yes |Cypress Infineon Technologies CY7C68013A-56PVXCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 591 |
|
$13.0300 / $17.9500 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PDSO56 | 5 |
|
$15.0000 / $20.0000 | Buy Now |
|
Flip Electronics | Stock | 4844 |
|
RFQ |
Part Details for CY7C68013A-56PVXCT
CY7C68013A-56PVXCT CAD Models
CY7C68013A-56PVXCT Part Data Attributes
|
CY7C68013A-56PVXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68013A-56PVXCT
Cypress Semiconductor
Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Bus Compatibility | I2C; UART; USB | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.796 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 2.794 mm | |
Speed | 48 MHz | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C68013A-56PVXCT
This table gives cross-reference parts and alternative options found for CY7C68013A-56PVXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68013A-56PVXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68013A-56PVXCT | Microcontroller, 48MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Rochester Electronics LLC | CY7C68013A-56PVXCT vs CY7C68013A-56PVXCT |
CY7C68013A-56PVXCT | USB Bus Controller, CMOS, PDSO56, SSOP-56 | Infineon Technologies AG | CY7C68013A-56PVXCT vs CY7C68013A-56PVXCT |
CY7C68013A-56PVXI | Microcontroller, 48MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Rochester Electronics LLC | CY7C68013A-56PVXCT vs CY7C68013A-56PVXI |
CY7C68013A-56PVXI | USB Bus Controller, CMOS, PDSO56, SSOP-56 | Infineon Technologies AG | CY7C68013A-56PVXCT vs CY7C68013A-56PVXI |
CY7C68013A-56PVXI | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56, SSOP-56 | Cypress Semiconductor | CY7C68013A-56PVXCT vs CY7C68013A-56PVXI |
Resources and Additional Insights for CY7C68013A-56PVXCT
Reference Designs related to CY7C68013A-56PVXCT
-
CY4651 v1.3 - Cypress and AuthenTec Reference Design for Biometric Security in External USB Hard Disk Drives
Take content on your portable hard drive--videos, audio files, documents, and still pictures--with you wherever you go and feel safe. Now, you can protect your valuable content with the simple touch of your finger. The CY4651 v1.3 reference design from Cypress and AuthenTec provides everything a platform designer needs to add biometric security to external hard disk drives (HDDs) using fingerprint recognition technology. The reference design utilizes the AuthenTec EntrePad 2510, the industry's most proven biometric fingerprint slide sensor, and Cypress's EZ-USB FX2LP(TM) uC, the industry's most popular high-speed USB 2.0 microcontroller, which interfaces with AuthenTec's sensor and delivers data from the HDD to the host computer.
-
FX2LP DMB-T/H TV Dongle Reference Design Guide
The Cypress FX2LP and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress FX2LP, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played.
-
CY4661 - Cypress & UPEK Reference Design for External USB Hard Disk Drives (HDD) with Fingerprint Authentication Security
The CY4661 reference design from Cypress and UPEK provides customers with an external USB hard disk drive (HDD) with fingerprint authentication security for conveniently protecting data and enabling authentication services. The reference design utilizes UPEK's TouchStrip Fingerprint Authentication Solution (TCS3 swipe fingerprint sensor and TCD42 security ASIC), the only match-on-chip fingerprint authentication solution available on the market. This complete biometric module securely performs all biometric processes including storage and matching in dedicated hardware rather than exposing data to a less secure host PC environment. Cypress' EZ-USB FX2LP(TM) programmable USB controller, the industry's most widely-used high-speed USB 2.0 microcontroller, interfaces with both the UPEK TCD42 security ASIC and the HDD to provide a secure link to both the PC and the HDD. UPEK's unique security ASIC also enables authentication services by securing communication with remote servers via AES/DES encryption.
-
CY4625 - MoBL-USB(TM) Bridge Reference Design
CY4625 - MoBL-USB(TM) Bridge Reference Design