Part Details for CY7C68015A-56LTXC by Infineon Technologies AG
Overview of CY7C68015A-56LTXC by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68015A-56LTXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C68015A-56LTXC-ND
|
DigiKey | IC MCU USB PHERIPH FX2LP 56VQFN Min Qty: 80 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1035 In Stock |
|
$7.0500 | Buy Now |
DISTI #
448-CY7C68015A-56LTXC-ND
|
DigiKey | IC MCU USB PHERIPH FX2LP 56VQFN Min Qty: 80 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4313 | Buy Now |
DISTI #
CY7C68015A-56LTXC
|
Avnet Americas | MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin QFN EP - Trays (Alt: CY7C68015A-56LTXC) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1035 Partner Stock |
|
$7.4060 / $8.9930 | Buy Now |
DISTI #
727-CY7C68015A56LTXC
|
Mouser Electronics | USB Interface IC USB HS Controller RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07451059
|
Arrow Electronics | Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1725 | Americas - 4 |
|
$2.4590 / $14.5855 | Buy Now |
|
Future Electronics | CY7C68xx Series 16 KB RAM 48 MHz EZ-USB® FX2LP™ USB Microcontroller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$15.8800 | Buy Now |
DISTI #
66201334
|
Verical | Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 756 |
|
$14.9838 / $17.7480 | Buy Now |
DISTI #
25866603
|
Verical | Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1725 | Americas - 4 |
|
$14.5855 | Buy Now |
DISTI #
SP005645195
|
EBV Elektronik | MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin QFN EP (Alt: SP005645195) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1035 |
|
$5.2900 | RFQ |
Part Details for CY7C68015A-56LTXC
CY7C68015A-56LTXC CAD Models
CY7C68015A-56LTXC Part Data Attributes:
|
CY7C68015A-56LTXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C68015A-56LTXC
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CY7C68015A-56LTXC
Reference Designs related to CY7C68015A-56LTXC
-
CY4625 - MoBL-USB(TM) Bridge Reference Design
CY4625 - MoBL-USB(TM) Bridge Reference Design
-
FX2LP DMB-T/H TV Dongle Reference Design Guide
The Cypress FX2LP and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress FX2LP, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played.
-
CY4611B - USB 2.0 USB to ATA Reference Design
CY4611B - USB 2.0 USB to ATA Reference Design