Part Details for CY7C68310-80AXC by Cypress Semiconductor
Overview of CY7C68310-80AXC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68310-80AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C68310-80AXC-ND
|
DigiKey | USB BUS CONTROLLER, CMOS, PQFP80 Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3296 In Stock |
|
$7.5200 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP80 | 778 |
|
$5.0794 / $14.5125 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP80 | 2556 |
|
$6.1500 / $12.3000 | Buy Now |
|
Rochester Electronics | USB Bus Controller PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3296 |
|
$6.4500 / $7.5900 | Buy Now |
|
Chip1Cloud | ISD-300LP? Low-Power USB 2.0 to ATA/ATAPI Bridge IC | 5100 |
|
RFQ |
Part Details for CY7C68310-80AXC
CY7C68310-80AXC CAD Models
CY7C68310-80AXC Part Data Attributes:
|
CY7C68310-80AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68310-80AXC
Cypress Semiconductor
USB Bus Controller, CMOS, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 3 | |
Bus Compatibility | ATA; ATAPI | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C68310-80AXC
This table gives cross-reference parts and alternative options found for CY7C68310-80AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68310-80AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68310-80AC | USB Bus Controller, CMOS, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, QFP-80 | Cypress Semiconductor | CY7C68310-80AXC vs CY7C68310-80AC |