Part Details for CY8C20234-12LKXI by Infineon Technologies AG
Overview of CY8C20234-12LKXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for CY8C20234-12LKXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY8C20234-12LKXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2448 In Stock |
|
$0.6900 | Buy Now |
DISTI #
CY8C20234-12LKXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1069 | Buy Now |
DISTI #
CY8C20234-12LKXI
|
Avnet Americas | MCU 8-Bit PSoC RISC 8KB Flash 2.5V/3.3V/5V 16-Pin QFN EP - Trays (Alt: CY8C20234-12LKXI) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0860 / $2.5330 | Buy Now |
DISTI #
727-CY8C20234-12LKXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 13 I/O 8K Flash 512B RAM RoHS: Compliant | 830 |
|
$2.0000 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 980 Package Multiple: 980 Container: Tray | 0Tray |
|
$1.8700 | Buy Now |
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 6033 |
|
$1.8500 / $2.1700 | Buy Now |
DISTI #
CY8C20234-12LKXI
|
Avnet Americas | MCU 8-Bit PSoC RISC 8KB Flash 2.5V/3.3V/5V 16-Pin QFN EP - Trays (Alt: CY8C20234-12LKXI) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0860 / $2.5330 | Buy Now |
|
Ameya Holding Limited | CY8C2034 Series 8 kB Flash 512 Byte RAM 12 MHz 8-Bit CapSense® PSoC®1 - QFN-16 | 415 |
|
RFQ | |
DISTI #
CY8C20234-12LKXI
|
Avnet Americas | MCU 8-Bit PSoC RISC 8KB Flash 2.5V/3.3V/5V 16-Pin QFN EP - Trays (Alt: CY8C20234-12LKXI) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0860 / $2.5330 | Buy Now |
Part Details for CY8C20234-12LKXI
CY8C20234-12LKXI CAD Models
CY8C20234-12LKXI Part Data Attributes
|
CY8C20234-12LKXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20234-12LKXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 12 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for CY8C20234-12LKXI
This table gives cross-reference parts and alternative options found for CY8C20234-12LKXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20234-12LKXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C20234-12LKXIT | Multifunction Peripheral, CMOS, QFN-16 | Infineon Technologies AG | CY8C20234-12LKXI vs CY8C20234-12LKXIT |
CY8C20234-12LKXA | Multifunction Peripheral, CMOS, 3 X 3 MM, 0.60 MM, LEAD FREE, MO-220, QFN-16 | Cypress Semiconductor | CY8C20234-12LKXI vs CY8C20234-12LKXA |
CY8C20234-12LKXIT | Multifunction Peripheral, CMOS, 3 X 3 MM, 0.60 MM HEIGHT, LEAD FREE, MO-220, QFN-16 | Cypress Semiconductor | CY8C20234-12LKXI vs CY8C20234-12LKXIT |
CY8C20234-12LKXI | Multifunction Peripheral, CMOS, 3 X 3 MM, 0.60 MM HEIGHT, LEAD FREE, MO-220, QFN-16 | Cypress Semiconductor | CY8C20234-12LKXI vs CY8C20234-12LKXI |
Resources and Additional Insights for CY8C20234-12LKXI
Reference Designs related to CY8C20234-12LKXI
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Water Tolerance Design
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.