Part Details for CY8C20247S-24LKXI by Infineon Technologies AG
Overview of CY8C20247S-24LKXI by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for CY8C20247S-24LKXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY8C20247S-24LKXI-ND
|
DigiKey | IC CAPSENCE SMARTSENCE 16K 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
978 In Stock |
|
$1.1200 | Buy Now |
DISTI #
CY8C20247S-24LKXI-ND
|
DigiKey | IC CAPSENCE SMARTSENCE 16K 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8001 | Buy Now |
DISTI #
CY8C20247S-24LKXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3V 16-Pin QFN Tray - Trays (Alt: CY8C20247S-24LKXI) RoHS: Compliant Min Qty: 199 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3306 Partner Stock |
|
$3.1248 / $3.7800 | Buy Now |
DISTI #
727-C8C20247S-24LKXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4900 Package Multiple: 4900 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
DISTI #
76446205
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 16-Pin QFN Tray RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Date Code: 2349 | Americas - 14700 |
|
$5.3824 | Buy Now |
|
Rochester Electronics | CY8C20247S - Microprocessor Circuit, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 39814 |
|
$3.7300 / $4.3900 | Buy Now |
Part Details for CY8C20247S-24LKXI
CY8C20247S-24LKXI CAD Models
CY8C20247S-24LKXI Part Data Attributes
|
CY8C20247S-24LKXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20247S-24LKXI
Infineon Technologies AG
Microprocessor Circuit, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Bit Size | 8 | |
CPU Family | M8C | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Resources and Additional Insights for CY8C20247S-24LKXI
Reference Designs related to CY8C20247S-24LKXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Long Trace Design with CY8C20xx7/S