Part Details for CY8C20534-12PVXI by Cypress Semiconductor
Overview of CY8C20534-12PVXI by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C20534-12PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C20534-12PVXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SSOP Min Qty: 125 Container: Bulk MARKETPLACE PRODUCT |
1442 In Stock |
|
$2.4000 | Buy Now |
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Quest Components | 376 |
|
$2.7192 / $4.9440 | Buy Now | |
|
Quest Components | 120 |
|
$3.0488 / $4.9440 | Buy Now | |
|
Rochester Electronics | CY8C20534 - Multifunction Peripheral PDSO28 ' RoHS: Compliant Status: Active Min Qty: 1 | 1442 |
|
$2.0600 / $2.4200 | Buy Now |
|
Chip1Cloud | PSoC? Mixed-Signal Array | 6000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3074 |
|
$1.3900 | RFQ |
|
Perfect Parts Corporation | 610 |
|
RFQ |
Part Details for CY8C20534-12PVXI
CY8C20534-12PVXI CAD Models
CY8C20534-12PVXI Part Data Attributes:
|
CY8C20534-12PVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20534-12PVXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 12 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm |
Resources and Additional Insights for CY8C20534-12PVXI
Reference Designs related to CY8C20534-12PVXI
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Long Trace Design with CY8C20xx7/S
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Water Tolerance Design