Overview of CY8C21345-24SXIT by Infineon Technologies AG
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for CY8C21345-24SXIT by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY8C21345-24SXITCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.5409 / $3.2700 | Buy Now | |
DISTI #
727-CY8C2134524SXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8Kb Flash 0.51KbSRAM PSoC RoHS: Compliant | 0 |
|
$1.4400 / $1.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$1.4000 | Buy Now |
CAD Models for CY8C21345-24SXIT by Infineon Technologies AG
Part Data Attributes for CY8C21345-24SXIT by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SOIC-28
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Infineon
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e4
|
Length
|
17.905 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.67 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
7.505 mm
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|
Resources and Additional Insights for CY8C21345-24SXIT
Reference Designs related to CY8C21345-24SXIT
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
- Long Trace Design with CY8C20xx7/S
-
Capsense Multimedia Board
In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
Related Parts for CY8C21345-24SXIT
-
CY8C3665AXI-010TMicrocontrollers
-
TPS54260QDGQRQ1Switching Regulator or Controllers
-
CY8C24794-24LTXITMultifunction Peripherals
-
TPS3619-33DGKRPower Management Circuits
-
CY7C67300-100AXATBus Controllers
-
DAC7612UDigital to Analog Converters
-
CY7C9335A-270AXCOther Telecom ICs
-
LD1117AG-33-AA3-A-RLinear Regulator ICs
-
PAH350S24-28Power Supply Modules