Part Details for CY8C27443-24SXIT by Infineon Technologies AG
Overview of CY8C27443-24SXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C27443-24SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C27443-24SXITCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1720 In Stock |
|
$6.8240 / $10.7700 | Buy Now |
DISTI #
727-CY8C2744324SXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K FlSh 256B RAM IND RoHS: Compliant | 290 |
|
$6.8200 / $10.7700 | Buy Now |
|
Future Electronics | CY8C27443 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.7000 | Buy Now |
|
Future Electronics | CY8C27443 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Container: Tube | 0Tube |
|
$6.7000 | Buy Now |
|
Ameya Holding Limited | CY8C27443 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SOIC-28 | 145 |
|
RFQ | |
DISTI #
SP005639531
|
EBV Elektronik | MCU 8-Bit CY8C27443 M8C CISC 16KB Flash 3V to 5.5V 28-Pin SOIC T/R (Alt: SP005639531) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | EBV - 20000 |
|
Buy Now | |
DISTI #
2630728
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.2394 / $9.2618 | Buy Now |
DISTI #
2630728RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.2394 / $8.3386 | Buy Now |
DISTI #
2630728RL
|
Farnell | MCU, 8BIT, M8C, 24MHZ, SOIC-28 RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.0920 | Buy Now |
DISTI #
2630728
|
Farnell | MCU, 8BIT, M8C, 24MHZ, SOIC-28 RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.0920 | Buy Now |
Part Details for CY8C27443-24SXIT
CY8C27443-24SXIT CAD Models
CY8C27443-24SXIT Part Data Attributes
|
CY8C27443-24SXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C27443-24SXIT
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3V WITH 93KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.67 mm | |
Speed | 24 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.505 mm |
Alternate Parts for CY8C27443-24SXIT
This table gives cross-reference parts and alternative options found for CY8C27443-24SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C27443-24SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C27443-24SIT | Multifunction Peripheral, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MO-119, SOIC-28 | Cypress Semiconductor | CY8C27443-24SXIT vs CY8C27443-24SIT |
CY8C27443-24SI | Multifunction Peripheral, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MO-119, SOIC-28 | Cypress Semiconductor | CY8C27443-24SXIT vs CY8C27443-24SI |
CY8C27443-24SXIT | Multifunction Peripheral, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28 | Cypress Semiconductor | CY8C27443-24SXIT vs CY8C27443-24SXIT |
CY8C27443-24SXI | Multifunction Peripheral, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28 | Cypress Semiconductor | CY8C27443-24SXIT vs CY8C27443-24SXI |
Resources and Additional Insights for CY8C27443-24SXIT
Reference Designs related to CY8C27443-24SXIT
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.