Part Details for CY8C3245LTI-144 by Infineon Technologies AG
Overview of CY8C3245LTI-144 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for CY8C3245LTI-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C3245LTI-144-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
340 In Stock |
|
$5.7812 / $10.1900 | Buy Now |
DISTI #
CY8C3245LTI-144
|
Avnet Americas | MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: CY8C3245LTI-144) RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY8C3245LTI-144
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V RoHS: Compliant | 495 |
|
$5.7800 / $10.1900 | Buy Now |
DISTI #
V36:1790_07450554
|
Arrow Electronics | MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 | Americas - 443 |
|
$3.2220 / $5.0943 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.3000 | Buy Now |
DISTI #
65159186
|
Verical | MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 443 |
|
$3.2220 / $3.8010 | Buy Now |
|
Ameya Holding Limited | CY8C32xx Series 32 kB Flash 4 kB RAM 50 MHz 8-Bit PSoC®3 - QFN-48 | 247 |
|
RFQ |
Part Details for CY8C3245LTI-144
CY8C3245LTI-144 CAD Models
CY8C3245LTI-144 Part Data Attributes:
|
CY8C3245LTI-144
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3245LTI-144
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |