Part Details for CY8C3246LTI-149 by Infineon Technologies AG
Overview of CY8C3246LTI-149 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for CY8C3246LTI-149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C3246LTI-149-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
260 In Stock |
|
$7.6031 / $12.0000 | Buy Now |
DISTI #
727-CY8C3246LTI-149
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V RoHS: Compliant | 288 |
|
$7.6000 / $12.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.0800 | Buy Now |
|
Rochester Electronics | CY8C3246 - PSOC- Multifunction Peripheral with 8051 CPU, CMOS, PQCC68 RoHS: Compliant Status: Active Min Qty: 1 | 775 |
|
$7.0200 / $8.2500 | Buy Now |
Part Details for CY8C3246LTI-149
CY8C3246LTI-149 CAD Models
CY8C3246LTI-149 Part Data Attributes
|
CY8C3246LTI-149
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3246LTI-149
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |