Part Details for CY8C3246LTI-149T by Infineon Technologies AG
Overview of CY8C3246LTI-149T by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C3246LTI-149T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1924
|
Newark | Psoc3/Reel Rohs Compliant: Yes |Infineon CY8C3246LTI-149T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CY8C3246LTI-149T-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 68QFN Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3172 | Buy Now |
DISTI #
727-CY8C3246LTI-149T
|
Mouser Electronics | 8-bit Microcontrollers - MCU PSoC 32KB FLASH 1.7-5.5V 38 I/O | 23 |
|
$7.3100 / $12.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$7.0800 | Buy Now |
|
Ameya Holding Limited | CY8C32xx Series 64 kB Flash 8 kB RAM 50 MHz 8-Bit PSoC®3 - QFN-68 | 11 |
|
RFQ | |
DISTI #
SP005642135
|
EBV Elektronik | MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 68-Pin QFN EP T/R (Alt: SP005642135) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C3246LTI-149T
CY8C3246LTI-149T CAD Models
CY8C3246LTI-149T Part Data Attributes
|
CY8C3246LTI-149T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3246LTI-149T
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for CY8C3246LTI-149T
This table gives cross-reference parts and alternative options found for CY8C3246LTI-149T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C3246LTI-149T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C3246LTI-149T | Multifunction Peripheral, CMOS, QFN-68 | Cypress Semiconductor | CY8C3246LTI-149T vs CY8C3246LTI-149T |
CY8C3246LTI-149 | Multifunction Peripheral, CMOS, QFN-68 | Cypress Semiconductor | CY8C3246LTI-149T vs CY8C3246LTI-149 |