-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C3665LTI-044-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
765 In Stock |
|
$8.9867 / $14.1900 | Buy Now |
DISTI #
727-CY8C3665LTI-044
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K Flash 67MHz 8051 0.5V to 5.5V RoHS: Compliant | 0 |
|
$8.9900 | Order Now |
DISTI #
V36:1790_07839931
|
Arrow Electronics | MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 68-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Americas - 421 |
|
$7.8290 / $9.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$8.3700 | Buy Now |
DISTI #
66329891
|
Verical | MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 68-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 421 |
|
$7.8290 / $9.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C3665LTI-044
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3665LTI-044
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB | |
CPU Family | 8051 | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 67 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |