-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C3866LTI-030-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1065 In Stock |
|
$14.2586 / $19.9400 | Buy Now |
DISTI #
2156-CY8C3866LTI-030-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$14.7800 | Buy Now |
DISTI #
727-CY8C3866LTI-030
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V RoHS: Compliant | 861 |
|
$14.2500 / $19.9300 | Buy Now |
DISTI #
V99:2348_07443304
|
Arrow Electronics | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Americas - 1249 |
|
$13.7300 / $14.2800 | Buy Now |
DISTI #
V36:1790_07443304
|
Arrow Electronics | MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Americas - 26 |
|
$11.1930 / $13.4900 | Buy Now |
|
Future Electronics | CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 895Tray |
|
$14.5000 / $15.2200 | Buy Now |
|
Ameya Holding Limited | CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - QFN-68 | 430 |
|
RFQ | |
DISTI #
SP005642877
|
EBV Elektronik | MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 68-Pin QFN EP Tray (Alt: SP005642877) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC�3 - QFN-68 RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 520 |
|
$17.0500 / $18.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C3866LTI-030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C3866LTI-030
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | YES | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.3SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |