Part Details for CY8C4013SXI-4A1 by Cypress Semiconductor
Overview of CY8C4013SXI-4A1 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4013SXI-4A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY8C4013SXI-4A1 - IC MCU 32Bit ARM Cortex-M0 FLASH 8kB (8k x 8) 16MHz 1.71V - 5.5V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$0.5028 / $0.5915 | Buy Now |