Part Details for CY8C4147AZQ-S475 by Infineon Technologies AG
Overview of CY8C4147AZQ-S475 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4147AZQ-S475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC9014
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4147AZQ-S475 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4147AZQ-S475-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
320 In Stock |
|
$3.4500 / $4.6600 | Buy Now |
DISTI #
727-8C4147AZQS475
|
Mouser Electronics | ARM Microcontrollers - MCU HMI-GROWTH PSOC4 RoHS: Compliant | 0 |
|
$3.4500 / $4.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.4500 | Buy Now |
|
Rochester Electronics | CY8C4124 - Automotive PSoC 4: PSoC 4100S family RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$3.4200 / $4.0300 | Buy Now |
DISTI #
SP005643191
|
EBV Elektronik | (Alt: SP005643191) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4147AZQ-S475
CY8C4147AZQ-S475 CAD Models
CY8C4147AZQ-S475 Part Data Attributes
|
CY8C4147AZQ-S475
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4147AZQ-S475
Infineon Technologies AG
CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |