-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4361
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-48, Product Range:Psoc 4 Family Cy8C42Xx Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Infineon CY8C4246AZI-L433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3118 |
|
$5.5200 / $8.4800 | Buy Now |
DISTI #
448-CY8C4246AZI-L433-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
10013 In Stock |
|
$4.6223 / $8.1500 | Buy Now |
DISTI #
78AC4361
|
Avnet Americas | MCU 32-Bit PSoC ARM Cortex M0 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray (Alt: 78AC4361) RoHS: Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 0 |
|
$6.1500 / $8.4800 | Buy Now |
DISTI #
727-CY8C4246AZI-L433
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 L-Series 64 kb Flash RoHS: Compliant | 270 |
|
$4.6300 / $8.1500 | Buy Now |
DISTI #
V36:1790_14715639
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2325 | Americas - 441 |
|
$4.3340 / $8.0410 | Buy Now |
|
Future Electronics | CY8C4xx Series 64 kB Flash 8 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0Tray |
|
$4.2500 | Buy Now |
|
Rochester Electronics | CY8C4246 - PSoC4, ARM Cortex M0+ Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$4.2000 / $4.9400 | Buy Now |
DISTI #
78AC4361
|
Avnet Americas | MCU 32-Bit PSoC ARM Cortex M0 RISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin TQFP Tray (Alt: 78AC4361) RoHS: Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 0 |
|
$6.1500 / $8.4800 | Buy Now |
DISTI #
CY8C4246AZI-L433
|
TME | IC: PSoC microcontroller, 48MHz, TQFP48, 8kBSRAM,64kBFLASH Min Qty: 1 | 0 |
|
$4.4500 / $6.2500 | RFQ |
DISTI #
SP005661537
|
EBV Elektronik | (Alt: SP005661537) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4246AZI-L433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4246AZI-L433
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PSoC |