Part Details for CY8C4248LQI-BL553 by Cypress Semiconductor
Overview of CY8C4248LQI-BL553 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4248LQI-BL553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4366
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-56, Product Range:Psoc 4 Family Psoc Cy8C42Xx Series Microcontrollers, Architecture:Arm Cortex-M0, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:48Mhz, No. Of I/O S:36I/O S, Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4248LQI-BL553 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.4600 / $8.3900 | Buy Now |
DISTI #
73AC9925
|
Newark | Cy8C4248Lqi-Bl553 |Cypress Infineon Technologies CY8C4248LQI-BL553 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 | Buy Now |
DISTI #
2932661
|
element14 Asia-Pacific | MCU, 32BIT, 48MHZ, QFN-56 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$5.6333 / $8.6519 | Buy Now |
|
Flip Electronics | Stock, ship today | 882 |
|
$4.8600 | RFQ |
Part Details for CY8C4248LQI-BL553
CY8C4248LQI-BL553 CAD Models
CY8C4248LQI-BL553 Part Data Attributes
|
CY8C4248LQI-BL553
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4248LQI-BL553
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; I2S; SPI; UART; IRDA; LIN; IDE | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | ||
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 32000 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |