Part Details for CY8C4546AXI-S475 by Infineon Technologies AG
Overview of CY8C4546AXI-S475 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C4546AXI-S475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4546AXI-S475-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 150 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
720 In Stock |
|
$3.9700 | Buy Now |
DISTI #
448-CY8C4546AXI-S475-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 150 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8530 | Buy Now |
DISTI #
CY8C4546AXI-S475
|
Avnet Americas | PSOC4 - Trays (Alt: CY8C4546AXI-S475) RoHS: Not Compliant Min Qty: 900 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.8050 | Buy Now |
DISTI #
CY8C4546AXI-S475
|
Avnet Americas | PSOC4 - Trays (Alt: CY8C4546AXI-S475) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 720 Partner Stock |
|
$3.6828 / $4.4550 | Buy Now |
DISTI #
727-CY8C4546AXI-S475
|
Mouser Electronics | ARM Microcontrollers - MCU HMI-GROWTH PSOC4 RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Tray | 0Tray |
|
$3.8800 | Buy Now |
Part Details for CY8C4546AXI-S475
CY8C4546AXI-S475 CAD Models
CY8C4546AXI-S475 Part Data Attributes:
|
CY8C4546AXI-S475
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4546AXI-S475
Infineon Technologies AG
Programmable SoC, CMOS, PQFP64,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |