-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C5468LTI-LP026-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
266 In Stock |
|
$8.2344 / $13.0000 | Buy Now |
DISTI #
727-CY8C5468LTILP026
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC 5LP ANALOG LITE, 256K FLASH RoHS: Compliant | 216 |
|
$8.9700 / $12.9900 | Buy Now |
|
Future Electronics | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Container: Tray | 0Tray |
|
$9.9000 | Buy Now |
|
Ameya Holding Limited | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68 | 108 |
|
RFQ | |
DISTI #
SP005655383
|
EBV Elektronik | MCU 32-Bit PSoC ARM Cortex M3 RISC 256KB Flash 68-Pin QFN Tray (Alt: SP005655383) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5468LTI-LP026
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5468LTI-LP026
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | BGA99,9X11,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |