Part Details for CY8C5667AXI-LP006 by Infineon Technologies AG
Overview of CY8C5667AXI-LP006 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C5667AXI-LP006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C5667AXI-LP006-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
176 In Stock |
|
$13.1952 / $19.1100 | Buy Now |
DISTI #
727-CY8C5667AXILP006
|
Mouser Electronics | ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus RoHS: Compliant | 3759 |
|
$13.1800 / $19.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$11.2700 | Buy Now |
DISTI #
69265528
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 360 |
|
$12.8750 / $17.2500 | Buy Now |
|
Ameya Holding Limited | CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 | 1879 |
|
RFQ | |
DISTI #
C1S159300368168
|
Chip1Stop | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 360 |
|
$10.3000 / $13.8000 | Buy Now |
DISTI #
2306527
|
Farnell | MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$9.1475 / $12.7362 | Buy Now |
Part Details for CY8C5667AXI-LP006
CY8C5667AXI-LP006 CAD Models
CY8C5667AXI-LP006 Part Data Attributes:
|
CY8C5667AXI-LP006
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5667AXI-LP006
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |