Part Details for CY8C6247BZI-D34 by Cypress Semiconductor
Overview of CY8C6247BZI-D34 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CY8C6247BZI-D34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1323
|
Newark | Mcu, Cortex-M4F/M0+, 150Mhz, Bga-124, Product Range:Psoc 6 Family Cy8C62Xx Series Microcontrollers, Architecture:Arm Cortex-M4, Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:150Mhz, Program Memory Size:1Mb, Ram Memory Size:288Kb, No. Rohs Compliant: Yes |Cypress Infineon Technologies CY8C6247BZI-D34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3720 |
|
$8.7600 / $12.6900 | Buy Now |
DISTI #
84AC9027
|
Newark | Mcu, 32Bit, 150Mhz, Bga-124, Product Range:Psoc 6 Family Cy8C62Xx Series Microcontrollers, Architecture:Arm Cortex-M4, Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:150Mhz, Program Memory Size:1Mb, Ram Memory Size:288Kb, Msl:- Rohs Compliant: Yes |Cypress Infineon Technologies CY8C6247BZI-D34 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3600 | Buy Now |
|
Chip1Cloud | 450 |
|
RFQ | ||
DISTI #
2988095
|
element14 Asia-Pacific | MCU, CORTEX-M4F/M0+, 150MHZ, BGA-124 RoHS: Compliant Min Qty: 1 Container: Each | 3720 |
|
$9.7204 / $13.1677 | Buy Now |
Part Details for CY8C6247BZI-D34
CY8C6247BZI-D34 CAD Models
CY8C6247BZI-D34 Part Data Attributes:
|
CY8C6247BZI-D34
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C6247BZI-D34
Cypress Semiconductor
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-11-29 | |
JESD-30 Code | S-PBGA-B124 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Terminals | 124 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA124,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C6247BZI-D34
Reference Designs related to CY8C6247BZI-D34
- Long Trace Design with CY8C20xx7/S
-
Sense and Control Dashboard Guide
Cypress Sense and Control Dashboard (SCD) is a software application used to connect one or more sensors to a Windows based personal computer. SCD monitors and logs data retrieved from the sensors. By combining Cypress’s PSoC® programmable system-on-chip, a CyFi™ Direct Sequence Spread Spectrum (DSSS) transceiver, and a sophisticated, lightweight network protocol stack, the CyFi solution achieves levels of reliability, simplicity, and power-efficiency unmatched by other embedded wireless technologies.