Part Details for CY8C6347BZI-BLD53T by Infineon Technologies AG
Overview of CY8C6347BZI-BLD53T by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CY8C6347BZI-BLD53T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4665
|
Newark | Psoc6/Reel Rohs Compliant: Yes |Infineon CY8C6347BZI-BLD53T Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C6347BZI-BLD53TTR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 116BGA Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4161 | Buy Now |
DISTI #
727-8C6347BZI-BLD53T
|
Mouser Electronics | ARM Microcontrollers - MCU BLUE TOOTH LOW ENERGY RoHS: Compliant | 0 |
|
$8.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$7.6600 | Buy Now |
DISTI #
SP005661643
|
EBV Elektronik | (Alt: SP005661643) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C6347BZI-BLD53T
CY8C6347BZI-BLD53T CAD Models
CY8C6347BZI-BLD53T Part Data Attributes
|
CY8C6347BZI-BLD53T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6347BZI-BLD53T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBGA-B116 | |
JESD-609 Code | e1 | |
Length | 6.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 116 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA116,10X12,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.2 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
Resources and Additional Insights for CY8C6347BZI-BLD53T
Reference Designs related to CY8C6347BZI-BLD53T
- Long Trace Design with CY8C20xx7/S
-
Sense and Control Dashboard Guide
Cypress Sense and Control Dashboard (SCD) is a software application used to connect one or more sensors to a Windows based personal computer. SCD monitors and logs data retrieved from the sensors. By combining Cypress’s PSoC® programmable system-on-chip, a CyFi™ Direct Sequence Spread Spectrum (DSSS) transceiver, and a sophisticated, lightweight network protocol stack, the CyFi solution achieves levels of reliability, simplicity, and power-efficiency unmatched by other embedded wireless technologies.