-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5278
|
Newark | Arm Microcontroller, 32Bit, Bga-116 Rohs Compliant: Yes |Infineon CY8C6347BZI-BLD54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$11.6000 / $15.7000 | Buy Now |
DISTI #
39AH1863
|
Newark | Psoc6/Tray Rohs Compliant: Yes |Infineon CY8C6347BZI-BLD54 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C6347BZI-BLD54-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 124BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2591 In Stock |
|
$9.5643 / $15.1000 | Buy Now |
DISTI #
CY8C6347BZI-BLD54
|
Avnet Americas | MCU 32-Bit Pasco 6 ARM Cortex M4F RISC 1024KB Flash 124-Pin BGA Tray (Alt: CY8C6347BZI-BLD54) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$26.8336 / $32.4600 | Buy Now |
DISTI #
727-CY8C6347BZIBLD54
|
Mouser Electronics | RF Microcontrollers - MCU BLUE TOOTH LOW ENERGY RoHS: Compliant | 4413 |
|
$10.4200 / $15.0900 | Buy Now |
|
Future Electronics | CYP BLE RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$11.2900 | Buy Now |
DISTI #
SP005661645
|
EBV Elektronik | (Alt: SP005661645) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C6347BZI-BLD54
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6347BZI-BLD54
Infineon Technologies AG
PSoC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B124 | |
Length | 9 mm | |
Number of Terminals | 124 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA124,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |