-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel I/O Port, 40-Bit, 40 I/O, CMOS, PDSO48, SSOP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C9540A-24PVXI-ND
|
DigiKey | IC XPNDR 100KHZ I2C 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
492 In Stock |
|
$6.8374 / $10.8000 | Buy Now |
DISTI #
2832-CY8C9540A-24PVXI-ND
|
DigiKey | IC XPNDR 100KHZ I2C 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
219 In Stock |
|
$12.2000 | Buy Now |
DISTI #
727-CY8C9540A-24PVXI
|
Mouser Electronics | Interface - I/O Expanders 11Kb 40 IO EXPANDER W/EEPROM RoHS: Compliant | 338 |
|
$6.8300 / $11.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tube | 0Tube |
|
$6.7000 / $6.8000 | Buy Now |
|
Rochester Electronics | CY8C9540 - Parallel I/O Port, 40-Bit, 40 I/O PDSO48 RoHS: Compliant Status: Active Min Qty: 1 | 196 |
|
$6.3100 / $7.4200 | Buy Now |
|
Ameya Holding Limited | CY8C9540A-24PVXI 40通道 100kHz 40bit 输入/输出扩展器, 串行 I2C(双线),串行 SPI接口, 48针 SSOP封装 | 169 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 30 |
|
$10.2186 / $11.7902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C9540A-24PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C9540A-24PVXI
Infineon Technologies AG
Parallel I/O Port, 40-Bit, 40 I/O, CMOS, PDSO48, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 40 | |
Number of I/O Lines | 40 | |
Number of Ports | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |