Part Details for CY90F342CASPFR-GSE1 by Infineon Technologies AG
Overview of CY90F342CASPFR-GSE1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for CY90F342CASPFR-GSE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC9965
|
Newark | Cy90F342Caspfr-Gse1 Rohs Compliant: Yes |Infineon CY90F342CASPFR-GSE1 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SP005654703
|
EBV Elektronik | MCU 16-Bit MB90340 F2MC-16LX CISC 256KB Flash 3.5V to 5.5V 100-Pin PQFP (Alt: SP005654703) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 20 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for CY90F342CASPFR-GSE1
CY90F342CASPFR-GSE1 CAD Models
CY90F342CASPFR-GSE1 Part Data Attributes
|
CY90F342CASPFR-GSE1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY90F342CASPFR-GSE1
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, 24MHz, CMOS, PQFP100, QFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.35 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |