Part Details for CY9AF154RAPMC-G-JNE2 by Cypress Semiconductor
Overview of CY9AF154RAPMC-G-JNE2 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for CY9AF154RAPMC-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC9415
|
Newark | Mm Mcu/Tray |Cypress Infineon Technologies CY9AF154RAPMC-G-JNE2 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY9AF154RAPMC-G-JNE2-ND
|
DigiKey | CY9AF154RAPMC-G-JNE2 - 32-BIT A Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$5.7800 | Buy Now |
|
Rochester Electronics | CY9AF154 - CY9A150RB Series 32-bit Arm Cortex-M3 FM3 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$4.9600 / $5.8300 | Buy Now |
Part Details for CY9AF154RAPMC-G-JNE2
CY9AF154RAPMC-G-JNE2 CAD Models
CY9AF154RAPMC-G-JNE2 Part Data Attributes:
|
CY9AF154RAPMC-G-JNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY9AF154RAPMC-G-JNE2
Cypress Semiconductor
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 16 mm | |
Number of I/O Lines | 103 | |
Number of Terminals | 120 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Shape | UNSPECIFIED | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 294912 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |