Part Details for CY9BF114NPQC-G-JNE2 by Infineon Technologies AG
Overview of CY9BF114NPQC-G-JNE2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9BF114NPQC-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF114NPQC-G-JNE2-ND
|
DigiKey | IC MCU 32BIT 288KB FLASH 100PQFP Min Qty: 660 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8882 | Buy Now |
DISTI #
CY9BF114NPQC-G-JNE
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 288KB Flash 100-Pin QFP Tray - Trays (Alt: CY9BF114NPQC-G-JNE) RoHS: Not Compliant Min Qty: 660 Package Multiple: 66 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.8200 | Buy Now |
DISTI #
727-9BF114NPQCGJN
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 660 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$5.5000 | Buy Now |
Part Details for CY9BF114NPQC-G-JNE2
CY9BF114NPQC-G-JNE2 CAD Models
CY9BF114NPQC-G-JNE2 Part Data Attributes
|
CY9BF114NPQC-G-JNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9BF114NPQC-G-JNE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 294912 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.35 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY9BF114NPQC-G-JNE2
This table gives cross-reference parts and alternative options found for CY9BF114NPQC-G-JNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9BF114NPQC-G-JNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9BF114NPQC | RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, QFP-100 | Spansion | CY9BF114NPQC-G-JNE2 vs MB9BF114NPQC |