Part Details for CY9BF114RPMC-G-JNE2 by Infineon Technologies AG
Overview of CY9BF114RPMC-G-JNE2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9BF114RPMC-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF114RPMC-G-JNE2-ND
|
DigiKey | IC MCU 32BIT 288KB FLASH 120LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
840 In Stock |
|
$5.9994 / $10.5800 | Buy Now |
DISTI #
727-9BF114RPMCGJN
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$6.8800 | Order Now |
|
Future Electronics | ARM® Cortex®-M3 FM3 144MHz 288KB Flash 32-Bit Microcontroller - LQFP-120 RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$5.5000 | Buy Now |
Part Details for CY9BF114RPMC-G-JNE2
CY9BF114RPMC-G-JNE2 CAD Models
CY9BF114RPMC-G-JNE2 Part Data Attributes:
|
CY9BF114RPMC-G-JNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9BF114RPMC-G-JNE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G120 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 103 | |
Number of Terminals | 120 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 294912 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY9BF114RPMC-G-JNE2
This table gives cross-reference parts and alternative options found for CY9BF114RPMC-G-JNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9BF114RPMC-G-JNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9BF114RPMC-G-JNE2 | RISC Microcontroller, CMOS, | Cypress Semiconductor | CY9BF114RPMC-G-JNE2 vs MB9BF114RPMC-G-JNE2 |
MB9BF114RPMC | RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP120, LQFP-120 | Spansion | CY9BF114RPMC-G-JNE2 vs MB9BF114RPMC |
MB9BF114RPMC | RISC MICROCONTROLLER | FUJITSU Semiconductor Limited | CY9BF114RPMC-G-JNE2 vs MB9BF114RPMC |
MB9BF114RPMC | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 144MHz, CMOS, PQFP120, LQFP-120 | Cypress Semiconductor | CY9BF114RPMC-G-JNE2 vs MB9BF114RPMC |