Part Details for CY9BF617TBGL-GK7E1 by Infineon Technologies AG
Overview of CY9BF617TBGL-GK7E1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9BF617TBGL-GK7E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF617TBGL-GK7E1-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 192FBGA Min Qty: 1520 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0957 | Buy Now |
DISTI #
CY9BF617TBGL-GK7E1
|
Avnet Americas | MM MCU - Trays (Alt: CY9BF617TBGL-GK7E1) RoHS: Not Compliant Min Qty: 1520 Package Multiple: 152 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.8030 | Buy Now |
DISTI #
727-9BF617TBGLGK7
|
Mouser Electronics | ARM Microcontrollers - MCU MM MCU RoHS: Compliant | 0 |
|
$11.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1520 Package Multiple: 1520 Container: Tray | 0Tray |
|
$10.3300 | Buy Now |
DISTI #
CY9BF617TBGL-GK7E1
|
Avnet Americas | MM MCU - Trays (Alt: CY9BF617TBGL-GK7E1) RoHS: Not Compliant Min Qty: 1520 Package Multiple: 152 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$12.8030 | Buy Now |
Part Details for CY9BF617TBGL-GK7E1
CY9BF617TBGL-GK7E1 CAD Models
CY9BF617TBGL-GK7E1 Part Data Attributes:
|
CY9BF617TBGL-GK7E1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9BF617TBGL-GK7E1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PBGA192, FBGA-192
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-192 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B192 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 154 | |
Number of Terminals | 192 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 98304 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |