Part Details for CYAT817AZA98-42002 by Infineon Technologies AG
Overview of CYAT817AZA98-42002 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYAT817AZA98-42002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYAT817AZA98-42002-ND
|
DigiKey | PSOC BASED - TRUETOUCH Min Qty: 720 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.5258 | Buy Now |
DISTI #
727-T817AZA98-42002
|
Mouser Electronics | Touch Screen Controllers PSOC BASED - TRUETOUCH RoHS: Compliant | 0 |
|
$21.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$17.1600 | Buy Now |
Part Details for CYAT817AZA98-42002
CYAT817AZA98-42002 CAD Models
CYAT817AZA98-42002 Part Data Attributes:
|
CYAT817AZA98-42002
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYAT817AZA98-42002
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G128 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |