Part Details for CYBL10161-56LQXI by Cypress Semiconductor
Overview of CYBL10161-56LQXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CYBL10161-56LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 13135 |
|
$2.9500 / $3.4700 | Buy Now |
|
NexGen Digital | 203 |
|
RFQ | ||
|
Chip1Cloud | IC RF TXRX+MCU BLUETOOTH 56UFQFN | 10100 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 8764 |
|
$2.0600 | RFQ |
|
Perfect Parts Corporation | 118 |
|
RFQ |
Part Details for CYBL10161-56LQXI
CYBL10161-56LQXI CAD Models
CYBL10161-56LQXI Part Data Attributes
|
CYBL10161-56LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYBL10161-56LQXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, 7 X 7 MM, 0.60 MM HEIGHT, LEAD FREE, MO-248, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |