Part Details for CYBLE-222014-01 by Cypress Semiconductor
Overview of CYBLE-222014-01 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for CYBLE-222014-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9630
|
Newark | Cyble-222014-01 Rohs Compliant: Yes |Cypress Infineon Technologies CYBLE-222014-01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6500 / $7.8500 | Buy Now |
DISTI #
41AH7423
|
Newark | Ble Module, V4.1, 1Mbps, 1.8-5.5V, Bluetooth Version:Bluetooth 4.1, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Signal Range Max:-, Data Rate:1Mbps, Bluetooth Class:-, Receive Sensitivity:-87Dbm, Operating Temperature Min:-40°Crohs Compliant: Yes |Cypress Infineon Technologies CYBLE-222014-01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.9900 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ |
Part Details for CYBLE-222014-01
CYBLE-222014-01 CAD Models
CYBLE-222014-01 Part Data Attributes
|
CYBLE-222014-01
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYBLE-222014-01
Cypress Semiconductor
Telecom Circuit, 1-Func, SMT-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | MODULE-22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8517.70.00.00 | |
JESD-30 Code | S-XXMA-N22 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.762 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |