-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, MODULE-22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8040
|
Newark | Ble Module, V4.1, 1Mbps, 1.8 To 5.5V, Bluetooth Version:Bluetooth 4.1, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Signal Range Max:-, Data Rate:1Mbps, Bluetooth Class:-, Receive Sensitivity:-87Dbm Rohs Compliant: Yes |Infineon CYBLE-222014-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1251 |
|
$7.6500 / $9.1300 | Buy Now |
DISTI #
448-CYBLE-222014-01CT-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14733 In Stock |
|
$7.3882 / $11.6700 | Buy Now |
DISTI #
CYBLE-222014-01
|
Avnet Americas | Bluetooth Class II 1.8V to 5.5V 1000Kbps 22-Pin SMD T/R - Tape and Reel (Alt: CYBLE-222014-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.5250 | Buy Now |
DISTI #
22AC8040
|
Avnet Americas | Bluetooth Class II 1.8V to 5.5V 1000Kbps 22-Pin SMD T/R (Alt: 22AC8040) RoHS: Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 635 Partner Stock |
|
$8.6600 / $10.5600 | Buy Now |
DISTI #
727-CYBLE-222014-01
|
Mouser Electronics | Bluetooth Modules - 802.15.1 EZ-BLE PRoC BT 4.2 Module RoHS: Compliant | 6856 |
|
$7.1900 / $9.9400 | Buy Now |
DISTI #
V36:1790_14653519
|
Arrow Electronics | Bluetooth v5.1 (BLE) SMART SOC 1Mbps 22-Pin SMD Module T/R Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2333 | Americas - 500 |
|
$6.9920 / $7.1360 | Buy Now |
|
Future Electronics | CYBLE-222014-01: 4.5 V 1 Mbps 21.5 mA EZ-BLE™ PRoC™ Bluetooth 4.2 Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$7.0000 | Buy Now |
|
Future Electronics | CYBLE-222014-01: 4.5 V 1 Mbps 21.5 mA EZ-BLE™ PRoC™ Bluetooth 4.2 Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$7.0000 | Buy Now |
DISTI #
71285404
|
Verical | Bluetooth v5.1 (BLE) SMART SOC 1Mbps 22-Pin SMD Module T/R Min Qty: 500 Package Multiple: 500 Date Code: 2333 | Americas - 500 |
|
$6.9920 / $7.1360 | Buy Now |
DISTI #
69777751
|
Verical | Bluetooth v5.1 (BLE) SMART SOC 1Mbps 22-Pin SMD Module T/R Min Qty: 3 Package Multiple: 1 Date Code: 2250 | Americas - 136 |
|
$9.1625 / $14.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYBLE-222014-01
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYBLE-222014-01
Infineon Technologies AG
Telecom Circuit, 1-Func, MODULE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-22 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XXMA-N22 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.762 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |