Part Details for CYBT-263065-02 by Infineon Technologies AG
Overview of CYBT-263065-02 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYBT-263065-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5164
|
Newark | Ble Module/Reel Rohs Compliant: Yes |Infineon CYBT-263065-02 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CYBT-263065-02TR-ND
|
DigiKey | RF TXRX MOD BLUETOOTH U.FL SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2210 / $8.6537 | Buy Now |
DISTI #
727-CYBT-263065-02
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BLE Module RoHS: Compliant | 0 |
|
$9.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$7.2000 | Buy Now |
|
Rochester Electronics | CYBT243065 - EZ BT Module RoHS: Compliant Status: Active Min Qty: 1 | 207 |
|
$7.5900 / $8.9300 | Buy Now |
DISTI #
SP005673453
|
EBV Elektronik | Bluetooth 5.0 Low Energy Module 256KB 20dBm 2402MHz to 2480MHz 176KB -95dBm (Alt: SP005673453) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |