Part Details for CYD18S36V-100BBC by Cypress Semiconductor
Overview of CYD18S36V-100BBC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYD18S36V-100BBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CYD18S36V-100BBC-ND
|
DigiKey | IC SRAM 18MBIT PAR 256FBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$225.3400 | Buy Now |
|
Rochester Electronics | Dual-Port SRAM, 512KX36, 5.2ns PBGA256 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 62 |
|
$193.3800 / $227.5100 | Buy Now |
Part Details for CYD18S36V-100BBC
CYD18S36V-100BBC CAD Models
CYD18S36V-100BBC Part Data Attributes:
|
CYD18S36V-100BBC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYD18S36V-100BBC
Cypress Semiconductor
Dual-Port SRAM, 512KX36, 5.2ns, CMOS, PBGA256, 23 X 23 MM, 1.70 MM HEIGHT, 1 MM PITCH, MO-192, FBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1.70 MM HEIGHT, 1 MM PITCH, MO-192, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
Alternate Parts for CYD18S36V-100BBC
This table gives cross-reference parts and alternative options found for CYD18S36V-100BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD18S36V-100BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70T3539MS166BC8 | 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | CYD18S36V-100BBC vs 70T3539MS166BC8 |
IDT70T3539MS133BCG | Dual-Port SRAM, 512KX36, 15ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD18S36V-100BBC vs IDT70T3539MS133BCG |
IDT70T653MS12BC8 | Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD18S36V-100BBC vs IDT70T653MS12BC8 |
70T3539MS133BCI | 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | CYD18S36V-100BBC vs 70T3539MS133BCI |
IDT70V7589S133BC | Dual-Port SRAM, 64KX36, 15ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD18S36V-100BBC vs IDT70V7589S133BC |
70T653MS12BCI8 | 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | CYD18S36V-100BBC vs 70T653MS12BCI8 |
IDT70T653MS12BCI | Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD18S36V-100BBC vs IDT70T653MS12BCI |
IDT70T3589S200BC | Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | CYD18S36V-100BBC vs IDT70T3589S200BC |
IDT70T653MS12BCG | Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | CYD18S36V-100BBC vs IDT70T653MS12BCG |
IDT70V7589S166BCG8 | Dual-Port SRAM, 64KX36, 12ns, PBGA256, BGA-256 | Integrated Device Technology Inc | CYD18S36V-100BBC vs IDT70V7589S166BCG8 |