Part Details for CYH127-6.8UH by Shenzhen Shouhan Technology Co Ltd
Overview of CYH127-6.8UH by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYH127-6.8UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.5A 6.8uH 30% 18.4m SMD12.3x12.3mm Inductors (SMD) ROHS | 3950 |
|
$0.1107 / $0.2292 | Buy Now |