Part Details for CYONS1001U-LBXC by Cypress Semiconductor
Overview of CYONS1001U-LBXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CYONS1001U-LBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CYONS1001 - Analog Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 477 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for CYONS1001U-LBXC
CYONS1001U-LBXC CAD Models
CYONS1001U-LBXC Part Data Attributes:
|
CYONS1001U-LBXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYONS1001U-LBXC
Cypress Semiconductor
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Surface Mount | YES |