-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, QFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYPD3125-40LQXI-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 40QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3332 In Stock |
|
$2.3696 / $4.7200 | Buy Now |
DISTI #
CYPD3125-40LQXI
|
Avnet Americas | USB TYPE-C PORT CONTROLLER - Trays (Alt: CYPD3125-40LQXI) RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 8118 Partner Stock |
|
$2.4640 / $2.9920 | Buy Now |
DISTI #
727-CYPD3125-40LQXI
|
Mouser Electronics | USB Interface IC CCG3 RoHS: Compliant | 1935 |
|
$2.3600 / $4.7200 | Buy Now |
DISTI #
V99:2348_17070795
|
Arrow Electronics | Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2231 | Americas - 7250 |
|
$2.2620 | Buy Now |
DISTI #
V36:1790_17070795
|
Arrow Electronics | Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2307 | Americas - 4280 |
|
$1.8280 / $2.6900 | Buy Now |
|
Future Electronics | STM32F Series 128 kB Flash 8 kB RAM 20 I/O 32-Bit Microcontroller - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.6800 | Buy Now |
DISTI #
63047687
|
Verical | Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2231 | Americas - 7250 |
|
$2.2620 | Buy Now |
DISTI #
69264219
|
Verical | Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2243 | Americas - 4750 |
|
$3.0625 / $3.2500 | Buy Now |
DISTI #
66703200
|
Verical | Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 4280 |
|
$1.8280 / $2.6900 | Buy Now |
|
Rochester Electronics | CYPD3125-40LQXI - USB Type-C Port Controller RoHS: Compliant Status: Active Min Qty: 1 | 1180 |
|
$2.1900 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYPD3125-40LQXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD3125-40LQXI
Infineon Technologies AG
Microprocessor Circuit, CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |