Part Details for CYPD3175-24LQXQ by Cypress Semiconductor
Overview of CYPD3175-24LQXQ by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CYPD3175-24LQXQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9887
|
Newark | Ccg3Pa/Tray |Cypress Infineon Technologies CYPD3175-24LQXQ Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | CYPD3175 - EZ-PD CCG3PA USB Type-C port controller RoHS: Compliant Status: Active Min Qty: 1 | 2940 |
|
$0.9173 / $1.0800 | Buy Now |
|
Chip1Cloud | IC USB TYPE-C CONTROLLER 24QFN | 30000 |
|
RFQ | |
DISTI #
2896249
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5963 / $3.4649 | Buy Now |
|
Flip Electronics | Stock, ship today | 3382 |
|
$0.5100 | RFQ |
|
LCSC | QFN-24-EP(4x4) USB Converters ROHS | 13 |
|
$1.3829 / $2.0343 | Buy Now |
Part Details for CYPD3175-24LQXQ
CYPD3175-24LQXQ CAD Models
CYPD3175-24LQXQ Part Data Attributes
|
CYPD3175-24LQXQ
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPD3175-24LQXQ
Cypress Semiconductor
Microprocessor Circuit, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-05-19 | |
Additional Feature | 10 MILLIAMP NOMINAL SUPPLY CURRENT IS AVAILABLE | |
Address Bus Width | ||
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Resources and Additional Insights for CYPD3175-24LQXQ
Reference Designs related to CYPD3175-24LQXQ
-
65 W Reference schematic with CCG3PA-NFET (Direct Feedback and Opto Feedback)
Cypress’ CCG3PA-NFET is a highly integrated USB-C PD controller with an NFET Gate driver that complies with the latest USB-C PD standards and is targeted for Power adapters. The customer can build a complete USB-C PD Power adapter solution by integrating the CCG3PA-NFET PD reference design with a AC/DC reference design of his choice.
-
45W EZ-PD™ CCG3PA USB-C Notebook Power Adapter Solution using MPS
The CCG3PA 45W Notebook Power Adapter Board is a receptacle based Type-C power adapter. The two major components on the board are Cypress’s EZ-PD CCG3PA (CYPD3174-16SXQ) controller and Monolithic Power System's Fixed Frequency Flyback controller (HFC0500) and Synchronous Rectification Controller (MP6907).
-
CCG3PA Car Charger Reference Design using Southchip
The CCG3PA Car Charger Reference Design Board is a receptacle based USB-C Charger with USB PD 3.0 support. It is designed to work with standard Car Lighter Attachment (CLA). The design works with any DC input between 2.7V to 30V.
-
EZ-PD™ CCG3PA USB-C(PPS) Power Bank Solution using Qorvo, formerly Active Semi, reference design
The CCG3PA USB-C power bank reference design is a receptacle based Type-C power bank which is USB Certified for 18W (9V, 2A) on each of USB-C port. Firmware changes enable 45W (15V, 3A) on each port. The reference design a DC-to-DC based architecture which uses two major integrated circuits, the Cypress EZ-PD CCG3PA(CYPD3171-24LQXQ) controller and Qorvo’s, formerly Active Semi, ACT2861 power converter. The CCG3PA CYPD3171-24LQXQ for this solution is available in 24-QFN package.
-
EZ-PD™ CCG3PA USB-C(PPS)/USB-A Charging Power Hub Solution using Qorvo, formerly Active-Semi, reference design
The CCG3PA USB-C/USB-A charging power hub reference design is a receptacle based Type-C power adapter which supports a max power profile of 80W (20V, 4A), along with a legacy Type-A port which output maximum 60W (20V, 3A when activating QC3). The reference design uses a DC-to-DC based architecture which uses two major integrated circuits, the Cypress EZ-PD CCG3PA(CYPD3175-24LQXQ) controller and Qorvo’s, formerly Active Semi, ACT4751 power converter. The CCG3PA CYPD3175-24LQXQ for this solution is available in 24-QFN package.
-
EZ-PD™ CCG3PA USB-C Mobile Power Adapter Solution using Power Integrations
The CCG3PA 27W Mobile Power Adapter Board is a receptacle based Type-C power adapter which supports a maximum power profile of 27W (9V, 3A). The two major components on the board are Cypress’s EZ-PD CCG3PA (CYPD3175-24LQXQ) controller and Power Integrations InnoSwitch family's AC-DC controller. This design is targeted towards mobile phone Power Adapters.
1 - 5 of 6 reference designs