Part Details for CYPD4126-40LQXI by Cypress Semiconductor
Overview of CYPD4126-40LQXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CYPD4126-40LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 510 |
|
$1.0000 | RFQ |
Part Details for CYPD4126-40LQXI
CYPD4126-40LQXI CAD Models
CYPD4126-40LQXI Part Data Attributes:
|
CYPD4126-40LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYPD4126-40LQXI
Cypress Semiconductor
Microprocessor Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-06-26 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |