Part Details for CYPD4225-40LQXI by Infineon Technologies AG
Overview of CYPD4225-40LQXI by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYPD4225-40LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYPD4225-40LQXI-ND
|
DigiKey | IC USB TYPE C CCG4 40QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3610 In Stock |
|
$3.6000 / $4.8700 | Buy Now |
DISTI #
CYPD4225-40LQXI
|
Avnet Americas | USB Type-C Port Controller USB3.0 1Mbps 40-Pin QFN - Trays (Alt: CYPD4225-40LQXI) RoHS: Compliant Min Qty: 283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5956 Partner Stock |
|
$2.4780 / $3.0090 | Buy Now |
DISTI #
727-CYPD4225-40LQXI
|
Mouser Electronics | USB Interface IC CCG4 RoHS: Compliant | 161 |
|
$3.6000 / $4.8700 | Buy Now |
|
Future Electronics | CCG2 Series 128 kB Flash 8 kB RAM 16 BIT USB Type-C Port Controller-QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 490 Container: Tray | 0Tray |
|
$4.0400 | Buy Now |
DISTI #
64553105
|
Verical | Low Speed/High Speed/Super Speed USB Controller USB 3.0 3.3V/5V 40-Pin QFN EP RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1825 | Americas - 62 |
|
$2.4125 / $2.4750 | Buy Now |
|
Ameya Holding Limited | TYPE-C | 80 |
|
RFQ | |
DISTI #
C1S159300610414
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 62 |
|
$1.9300 / $2.0400 | Buy Now |