Part Details for CYT2B64BADQ0AZSGS by Infineon Technologies AG
Overview of CYT2B64BADQ0AZSGS by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CYT2B64BADQ0AZSGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYT2B64BADQ0AZSGS-ND
|
DigiKey | IC MCU 32BIT 576KB FLASH 80LQFP Min Qty: 1190 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7591 | Buy Now |
DISTI #
727-YT2B64BADQ0AZSGS
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL RoHS: Compliant | 0 |
|
$6.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$5.1700 | Buy Now |
DISTI #
SP005665077
|
EBV Elektronik | (Alt: SP005665077) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CYT2B64BADQ0AZSGS
CYT2B64BADQ0AZSGS CAD Models
CYT2B64BADQ0AZSGS Part Data Attributes
|
CYT2B64BADQ0AZSGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT2B64BADQ0AZSGS
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP80,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 82 | |
Number of External Interrupts | 63 | |
Number of I/O Lines | 63 | |
Number of Serial I/Os | 15 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 65536 | |
ROM (words) | 589824 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |